SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc

RS kataloški broj:: 127-8122brend: SICKProizvođački broj:: CM30-25NPP-EC1Distrelec Article No.: 30228507
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

74mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

30mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Standards Met

CE, CSA, cULus, EcoLab

Series

CM

Zemlja podrijetla

Lithuania

Detalji o proizvodu

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 24.299

RSD 24.299 Each (bez PDV-a)

RSD 29.159

RSD 29.159 Each (s PDV-om)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc

RSD 24.299

RSD 24.299 Each (bez PDV-a)

RSD 29.159

RSD 29.159 Each (s PDV-om)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

74mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

30mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Standards Met

CE, CSA, cULus, EcoLab

Series

CM

Zemlja podrijetla

Lithuania

Detalji o proizvodu

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.