SICK DBS36 Series Incremental Incremental Encoder, 360ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

RS kataloški broj:: 266-7292brend: SICKProizvođački broj:: DBS36E-BBEK00360
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

360ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

37mm

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Zemlja podrijetla

Malaysia

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 25.141

RSD 25.141 Each (bez PDV-a)

RSD 30.169

RSD 30.169 Each (s PDV-om)

SICK DBS36 Series Incremental Incremental Encoder, 360ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft

RSD 25.141

RSD 25.141 Each (bez PDV-a)

RSD 30.169

RSD 30.169 Each (s PDV-om)

SICK DBS36 Series Incremental Incremental Encoder, 360ppr ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

360ppr

Series

DBS36

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Steps Per Revolution

90ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

37mm

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Zemlja podrijetla

Malaysia