SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, TTL Signal, Blind Hollow Type, 12mm Shaft

RS kataloški broj:: 266-7492robna marka: SICKProizvođački broj:: DFS60B-BEMA10000
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 564,54

€ 564,54 Each (bez PDV-a)

€ 660,51

€ 660,51 Each (s PDV-om)

SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, TTL Signal, Blind Hollow Type, 12mm Shaft

€ 564,54

€ 564,54 Each (bez PDV-a)

€ 660,51

€ 660,51 Each (s PDV-om)

SICK DFS60 Series Incremental Incremental Encoder, 10000ppr ppr, TTL Signal, Blind Hollow Type, 12mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Zemlja podrijetla

Germany