SICK Retroreflective Distance Sensor, Block Sensor, 200 → 50000 mm Detection Range

RS kataloški broj:: 266-7769robna marka: SICKProizvođački broj:: DL50-P2228
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 → 50000 mm

Output Type

PNP

Electrical Connection

M12 8 Pin Male Connector

Maximum dc Voltage

30V

Terminal Type

8 Pin Male Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

10 ms

Interface

SSI

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

Dx100

Standards Met

CE, cULus, EAC

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SICK Retroreflective Distance Sensor, Block Sensor, 200 → 50000 mm Detection Range

Cijena na upit

SICK Retroreflective Distance Sensor, Block Sensor, 200 → 50000 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 → 50000 mm

Output Type

PNP

Electrical Connection

M12 8 Pin Male Connector

Maximum dc Voltage

30V

Terminal Type

8 Pin Male Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

10 ms

Interface

SSI

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

Dx100

Standards Met

CE, cULus, EAC

Zemlja podrijetla

Germany