SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS kataloški broj:: 225-2953brend: SICKProizvođački broj:: DOL-0804-W02MRN
brand-logo
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP69K

Maximum Operating Temperature

+105°C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

4.6mm

American Wire Gauge

22 AWG

Minimum Bend Radius

46 mm

Insulation material

PP

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.044

RSD 5.044 Each (bez PDV-a)

RSD 6.053

RSD 6.053 Each (s PDV-om)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RSD 5.044

RSD 5.044 Each (bez PDV-a)

RSD 6.053

RSD 6.053 Each (s PDV-om)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP69K

Maximum Operating Temperature

+105°C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

4.6mm

American Wire Gauge

22 AWG

Minimum Bend Radius

46 mm

Insulation material

PP

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany