Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type

RS kataloški broj:: 607-6687robna marka: SickProizvođački broj:: DRS61-A1A08192
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

10000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

68.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Detalji o proizvodu

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type

Cijena na upit

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Solid Type
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

10000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

68.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Detalji o proizvodu

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Možda će vas zanimati