Tehnička dokumentacija
Tehnički podaci
Brand
SickThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
12 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
67mm
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
Standards Met
CE Certified, cULus Listed
Series
IME18
Switching Current
10 mA
Zemlja podrijetla
Hungary
Detalji o proizvodu
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.
KM 169,25
KM 169,25 Each (bez PDV-a)
KM 198,02
KM 198,02 Each (s PDV-om)
1
KM 169,25
KM 169,25 Each (bez PDV-a)
KM 198,02
KM 198,02 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
12 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
67mm
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
Standards Met
CE Certified, cULus Listed
Series
IME18
Switching Current
10 mA
Zemlja podrijetla
Hungary
Detalji o proizvodu
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.