SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

RS kataloški broj:: 209-2443robna marka: SICKProizvođački broj:: IME30-15BPSZW2K
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME30

Zemlja podrijetla

Hungary

Informacije o stanju skladišta trenutno nisu dostupne.

€ 58,07

€ 58,07 Each (bez PDV-a)

€ 67,94

€ 67,94 Each (s PDV-om)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

€ 58,07

€ 58,07 Each (bez PDV-a)

€ 67,94

€ 67,94 Each (s PDV-om)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME30

Zemlja podrijetla

Hungary