Tehnička dokumentacija
Tehnički podaci
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
1 kHz
Series
IMR30
Zemlja podrijetla
Germany
RSD 23.207
RSD 23.207 Each (bez PDV-a)
RSD 27.849
RSD 27.849 Each (s PDV-om)
1
RSD 23.207
RSD 23.207 Each (bez PDV-a)
RSD 27.849
RSD 27.849 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
1 kHz
Series
IMR30
Zemlja podrijetla
Germany