SICK LFP0450 Series TDR Level Sensor Level Sensor, PNP Output, Stainless Steel 303 Body

RS kataloški broj:: 285-2052robna marka: SICKProizvođački broj:: LFP0450-G1NMB
brand-logo
Prikaži sve u Level Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Stainless Steel 303

Cable Length

450mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+150°C

Maximum dc Voltage

30V

Thread Size

G3/4

Maximum Current

100 mA

Process Connection

G3/4

Maximum Pressure

16bar

Series

LFP0450

Interface

IO-Link

Standards Met

CE, cULus

Zemlja podrijetla

Germany

Cijena na upit

SICK LFP0450 Series TDR Level Sensor Level Sensor, PNP Output, Stainless Steel 303 Body

Cijena na upit

SICK LFP0450 Series TDR Level Sensor Level Sensor, PNP Output, Stainless Steel 303 Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Stainless Steel 303

Cable Length

450mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+150°C

Maximum dc Voltage

30V

Thread Size

G3/4

Maximum Current

100 mA

Process Connection

G3/4

Maximum Pressure

16bar

Series

LFP0450

Interface

IO-Link

Standards Met

CE, cULus

Zemlja podrijetla

Germany