SICK MPB10 Vibration Monitoring, vibration analysis, contact temperature & shock IO-LINK Production Monitoring System ±

RS kataloški broj:: 275-4079brend: SICKProizvođački broj:: MPB10-VS00VSIQ00
brand-logo
Prikaži sve u Condition Monitoring

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Monitoring Application

Vibration Monitoring, vibration analysis, contact temperature & shock

Cloud Storage

Yes

Interface

IO-Link

Communication Protocol

IO-LINK

Output Type

2 x switching outputs

Software Included

Yes

Measurement Range

± 8 g

IP Rating

IP68

Mounting Type

Direct Screw Mounting

Portable

No

Series

MPB10

Input Sensor Type

Analoge/Digital

Zemlja podrijetla

Hungary

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 63.639

RSD 63.639 Each (bez PDV-a)

RSD 76.367

RSD 76.367 Each (s PDV-om)

SICK MPB10 Vibration Monitoring, vibration analysis, contact temperature & shock IO-LINK Production Monitoring System ±

RSD 63.639

RSD 63.639 Each (bez PDV-a)

RSD 76.367

RSD 76.367 Each (s PDV-om)

SICK MPB10 Vibration Monitoring, vibration analysis, contact temperature & shock IO-LINK Production Monitoring System ±
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Monitoring Application

Vibration Monitoring, vibration analysis, contact temperature & shock

Cloud Storage

Yes

Interface

IO-Link

Communication Protocol

IO-LINK

Output Type

2 x switching outputs

Software Included

Yes

Measurement Range

± 8 g

IP Rating

IP68

Mounting Type

Direct Screw Mounting

Portable

No

Series

MPB10

Input Sensor Type

Analoge/Digital

Zemlja podrijetla

Hungary