SICK RE27 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 3NO, M12

Tehnička dokumentacija
Tehnički podaci
Brand
SickSupply Voltage
30V dc
Safety Contacts
3NO
Housing Material
Plastic
Connection Type
M12
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 (Off) mm
Series
RE27
IP Rating
IP67
Length
87.5mm
Width
25mm
Number of Approach Directions
3
Depth
13mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
SICK RE1 & RE2 Series of Non-Contact Safety Switches
RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickSupply Voltage
30V dc
Safety Contacts
3NO
Housing Material
Plastic
Connection Type
M12
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 (Off) mm
Series
RE27
IP Rating
IP67
Length
87.5mm
Width
25mm
Number of Approach Directions
3
Depth
13mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
SICK RE1 & RE2 Series of Non-Contact Safety Switches
RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).