Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3.5 m Detection Range

RS kataloški broj:: 786-5914brend: SickProizvođački broj:: WL170-P430
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<lteq/>0.7 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

W170

Housing Material

ABS, Stainless Steel

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Japan

Detalji o proizvodu

WL170 Clear Object

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3.5 m Detection Range

Cena na upit

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3.5 m Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<lteq/>0.7 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

W170

Housing Material

ABS, Stainless Steel

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Japan

Detalji o proizvodu

WL170 Clear Object

Možda će vas interesovati