Tehnička dokumentacija
Tehnički podaci
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
10 mm → 4 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
<500 μs
Series
W4-3
Housing Material
Bayblend, PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Germany
Detalji o proizvodu
W4 Series - Miniature
The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
10 mm → 4 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
<500 μs
Series
W4-3
Housing Material
Bayblend, PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Germany
Detalji o proizvodu
W4 Series - Miniature
The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.