Sick Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

RS kataloški broj:: 205-4845robna marka: SickProizvođački broj:: WL4-3P2130
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4-3

Zemlja podrijetla

Germany

Možda će vas zanimati

Cijena na upit

Sick Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

Cijena na upit

Sick Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Response Time

500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W4-3

Zemlja podrijetla

Germany

Možda će vas zanimati