Tehnička dokumentacija
Tehnički podaci
Brand
SiemensMaximum Load Current
20 A
Mounting Type
Chassis Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
30 Vdc
Minimum Control Voltage
4 V dc
Series
3RF2
Zemlja podrijetla
Germany
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 10.375
RSD 10.375 Each (bez PDV-a)
RSD 12.450
RSD 12.450 Each (s PDV-om)
Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 600 V ac Load, 30 Vdc Control
1
RSD 10.375
RSD 10.375 Each (bez PDV-a)
RSD 12.450
RSD 12.450 Each (s PDV-om)
Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 600 V ac Load, 30 Vdc Control
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensMaximum Load Current
20 A
Mounting Type
Chassis Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
30 Vdc
Minimum Control Voltage
4 V dc
Series
3RF2
Zemlja podrijetla
Germany