Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 30 V dc Control

RS kataloški broj:: 612-9056robna marka: SiemensProizvođački broj:: 3RF2450-1AC45Distrelec broj artikla: 30401314
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

48 → 600V

Dimensions

157.5 x 121 x 180mm

Height

180mm

Off State Leakage Current

10 mA

Length

157.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

121mm

Zemlja podrijetla

Germany

Detalji o proizvodu

3RF24 Series

Approvals

CE

Zero Voltage Relays

Informacije o stanju skladišta trenutno nisu dostupne.

€ 475,16

€ 475,16 Each (bez PDV-a)

€ 555,94

€ 555,94 Each (s PDV-om)

Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 30 V dc Control

€ 475,16

€ 475,16 Each (bez PDV-a)

€ 555,94

€ 555,94 Each (s PDV-om)

Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 30 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

48 → 600V

Dimensions

157.5 x 121 x 180mm

Height

180mm

Off State Leakage Current

10 mA

Length

157.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

121mm

Zemlja podrijetla

Germany

Detalji o proizvodu

3RF24 Series

Approvals

CE

Zero Voltage Relays