Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V dc, 1-Contact, 0.15 → 3s, SPDT

RS kataloški broj:: 746-5117brend: SiemensProizvođački broj:: 3RP1505-1AQ30
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Supply Voltage

100 → 127 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

0.15 → 3s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Depth

90mm

Length

83mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V dc, 1-Contact, 0.15 → 3s, SPDT

Cena na upit

Siemens DIN Rail Mount Timer Relay, 100 → 127 V ac, 24V dc, 1-Contact, 0.15 → 3s, SPDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Supply Voltage

100 → 127 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

0.15 → 3s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Depth

90mm

Length

83mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Siemens SIRIUS 3RP15 - Multifunction Timer Relay

Multifunction timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.