Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

RS kataloški broj:: 745-0446robna marka: SiemensProizvođački broj:: 3SB3645-0AA61
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

Yes

Series

3SB3

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3645-0AA61

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

26.4V

Maximum DC Voltage

26.4V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Australia

Detalji o proizvodu

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

Cijena na upit

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

Yes

Series

3SB3

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3645-0AA61

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

26.4V

Maximum DC Voltage

26.4V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Australia

Detalji o proizvodu

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.