Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Detalji o proizvodu
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Detalji o proizvodu
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
