Tehnička dokumentacija
Tehnički podaci
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Saznajte više ...)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1150-0AB10-1CA0
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Germany
RSD 3.360
RSD 3.360 Each (bez PDV-a)
RSD 4.032
RSD 4.032 Each (s PDV-om)
1
RSD 3.360
RSD 3.360 Each (bez PDV-a)
RSD 4.032
RSD 4.032 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Saznajte više ...)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1150-0AB10-1CA0
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Germany