Tehnička dokumentacija
Tehnički podaci
Brand
SiemensSupply Voltage
24 → 240 V av/dc
Current Type
AC/DC
Mounting Style
Front Mount
Diameter
29.5 mm
Application Type
Buzzer
Series
SIRIUS ACT
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Zemlja podrijetla
Czech Republic
Možda će vas zanimati
RS PRO Electronic Sounder, 24V ac/dcrobna marka: RS PRO
€ 14,25Each (bez PDV-a)
Cijena na upit
Black Front Mount Buzzer SIRIUS ACT Series, 29.5 mm Diameter, AC/DC
1
Cijena na upit
Black Front Mount Buzzer SIRIUS ACT Series, 29.5 mm Diameter, AC/DC
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
RS PRO Electronic Sounder, 24V ac/dcrobna marka: RS PRO
€ 14,25Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensSupply Voltage
24 → 240 V av/dc
Current Type
AC/DC
Mounting Style
Front Mount
Diameter
29.5 mm
Application Type
Buzzer
Series
SIRIUS ACT
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Zemlja podrijetla
Czech Republic
Možda će vas zanimati
RS PRO Electronic Sounder, 24V ac/dcrobna marka: RS PRO
€ 14,25Each (bez PDV-a)