Siemens 4NC Series Window Current Transformer, 1kA Input, 1000:5, 5 A Output

RS kataloški broj:: 123-9534robna marka: SiemensProizvođački broj:: 4NC5431-2CH20
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Current Ratio

1000:5

Series

4NC

Transformer Type

Window

Input Current

1kA

Output Current

5 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

112 x 80 x 117.5 mm

Zemlja podrijetla

Brazil

Detalji o proizvodu

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Current Transformers

Možda će vas zanimati

Cijena na upit

Siemens 4NC Series Window Current Transformer, 1kA Input, 1000:5, 5 A Output

Cijena na upit

Siemens 4NC Series Window Current Transformer, 1kA Input, 1000:5, 5 A Output

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Current Ratio

1000:5

Series

4NC

Transformer Type

Window

Input Current

1kA

Output Current

5 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

112 x 80 x 117.5 mm

Zemlja podrijetla

Brazil

Detalji o proizvodu

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Current Transformers

Možda će vas zanimati