Siemens DELTA White Gloss Thermoplastic Electrical Enclosure, IP20, Surface Mount, 84 x 42.5mm

RS kataloški broj:: 664-428brend: SiemensProizvođački broj:: 5TG2861
brand-logo
Prikaži sve u Back Boxes

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Depth

43mm

Series

DELTA

Material

Thermoplastic

Colour Shade

White

Colour

White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Zemlja podrijetla

Germany

RSD 2.223

RSD 2.223 Each (bez PDV-a)

RSD 2.668

RSD 2.668 Each (s PDV-om)

Siemens DELTA White Gloss Thermoplastic Electrical Enclosure, IP20, Surface Mount, 84 x 42.5mm

RSD 2.223

RSD 2.223 Each (bez PDV-a)

RSD 2.668

RSD 2.668 Each (s PDV-om)

Siemens DELTA White Gloss Thermoplastic Electrical Enclosure, IP20, Surface Mount, 84 x 42.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Depth

43mm

Series

DELTA

Material

Thermoplastic

Colour Shade

White

Colour

White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Zemlja podrijetla

Germany