Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

RS kataloški broj:: 613-323brend: SiemensProizvođački broj:: 5TT4115-3
brand-logo
Prikaži sve u Circuit Trips

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Range

Sentron

Current Rating

16A

Series

5TT4102

For Use With

Remote Control Switch

Type

Remote Switch

Rated Control Voltage

400V (Volts)

Zemlja podrijetla

Romania

RSD 8.866

RSD 8.866 Each (bez PDV-a)

RSD 10.639

RSD 10.639 Each (s PDV-om)

Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

RSD 8.866

RSD 8.866 Each (bez PDV-a)

RSD 10.639

RSD 10.639 Each (s PDV-om)

Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Range

Sentron

Current Rating

16A

Series

5TT4102

For Use With

Remote Control Switch

Type

Remote Switch

Rated Control Voltage

400V (Volts)

Zemlja podrijetla

Romania