Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

RS kataloški broj:: 746-6319robna marka: SiemensProizvođački broj:: 6AG1214-1HE30-2XB0
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Number of Outputs

10 (Digital)

Network Type

Ethernet, Profinet

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Length

110mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Depth

75mm

Detalji o proizvodu

SIPLUS S7-1200 - CPU 1214C

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

Cijena na upit

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Number of Outputs

10 (Digital)

Network Type

Ethernet, Profinet

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Length

110mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Depth

75mm

Detalji o proizvodu

SIPLUS S7-1200 - CPU 1214C