Siemens 270 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240

RS kataloški broj:: 746-5410brend: SiemensProizvođački broj:: 6AV6643-0AA01-1AX0
brand-logo
Prikaži sve u HMI Displays

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Manufacturer Part No.

6AV66430AA011AX0

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet(RJ45), RS422, RS485, USB

Processor Type

RISC

Onboard Memory

4 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

212mm

Depth

50mm

Length

156mm

Supply Voltage

24 V dc

Dimensions

156 x 212 x 50 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

SIMATIC Panel TP 277 6 inch

Siemens SIMATIC 277 Series Panels

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Siemens 270 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240

Cena na upit

Siemens 270 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Manufacturer Part No.

6AV66430AA011AX0

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet(RJ45), RS422, RS485, USB

Processor Type

RISC

Onboard Memory

4 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

212mm

Depth

50mm

Length

156mm

Supply Voltage

24 V dc

Dimensions

156 x 212 x 50 mm

Zemlja podrijetla

Germany

Detalji o proizvodu

SIMATIC Panel TP 277 6 inch

Siemens SIMATIC 277 Series Panels

You may be interested in