Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output, 8-Input, Digital

Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.3
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
240 V dc
Number of Outputs
4
Number of Digital Outputs
8
Network Type
Ethernet
Kit Included
No
Width
71.5mm
Mounting Type
DIN Rail
Communication Port Type
Ethernet
Display Included
No
Length
90mm
Depth
60mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Dimensions
90 x 71.5 x 60 mm
Output Current
10 A
Memory
400
Zemlja podrijetla
China
Detalji o proizvodu
Siemens LOGO Ethernet PLC CPUs
With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.
When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.3
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
240 V dc
Number of Outputs
4
Number of Digital Outputs
8
Network Type
Ethernet
Kit Included
No
Width
71.5mm
Mounting Type
DIN Rail
Communication Port Type
Ethernet
Display Included
No
Length
90mm
Depth
60mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Dimensions
90 x 71.5 x 60 mm
Output Current
10 A
Memory
400
Zemlja podrijetla
China
Detalji o proizvodu
Siemens LOGO Ethernet PLC CPUs
With almost 25 years of use within many industrial and hobbyist applications, the Siemens LOGO! controller has become the first choice for many when they wish to control a simple machine or process. The flexibility afforded by the modular concept provides the user with many possibilities suitable for connecting to a range of digital and analogue standard signal types, as well as the capability to communicate with the Simatic controller range, and even third-party systems via the included Modbus TCP communication protocol.
When you then consider the fact that the LOGO! includes, as standard, a built in web server for building/hosting your own web page designs, as well as being able to communicate through SMS and email messaging using the CMR2020 module, you can start to see that the power embedded within the LOGO! controller portfolio really is something to shout about!