Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 115 V ac/dc, 230 V ac/dc Supply, Relay Output, 8-Input,

Tehnička dokumentacija
Tehnički podaci
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
240 V dc
Number of Outputs
4
Number of Digital Outputs
8
Network Type
Ethernet
Kit Included
No
Better World Product (Saznajte više ...)
Yes
Better World Claim
Concentrated or compact solution
Memory
400
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 A
Width
71.5mm
Mounting Type
DIN Rail
Distrelec Product Id
30424366
Zemlja podrijetla
China
KM 367,89
KM 367,89 Each (bez PDV-a)
KM 430,43
KM 430,43 Each (s PDV-om)
1
KM 367,89
KM 367,89 Each (bez PDV-a)
KM 430,43
KM 430,43 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Relay
For Use With
LOGO! 8.4
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
240 V dc
Number of Outputs
4
Number of Digital Outputs
8
Network Type
Ethernet
Kit Included
No
Better World Product (Saznajte više ...)
Yes
Better World Claim
Concentrated or compact solution
Memory
400
Programming Interface
Ethernet
Minimum Operating Temperature
-20°C
Length
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Output Current
10 A
Width
71.5mm
Mounting Type
DIN Rail
Distrelec Product Id
30424366
Zemlja podrijetla
China