Siemens LOGO! 6 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

RS kataloški broj:: 499-845robna marka: SiemensProizvođački broj:: 6ED10521MD000BA6
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Programming Language Used

Basic

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

72 x 90 x 55 mm

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

LOGO! 6 - Logic Modules with Display

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

Siemens LOGO! 6 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

Cijena na upit

Siemens LOGO! 6 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Programming Language Used

Basic

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

72 x 90 x 55 mm

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

LOGO! 6 - Logic Modules with Display

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više