Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 15V dc, 1.9A Output, 23W

RS kataloški broj:: 734-2702brend: SiemensProizvođački broj:: 6EP1351-1SH03
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Type

Switch Mode

Output Voltage

15V dc

Output Current

1.9A

Input Voltage

230V ac

Power Rating

23W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

54mm

Depth

90mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Ripple And Noise

200 mV Pk-Pk

Load Regulation

1.5%

Zemlja podrijetla

Austria

Cena na upit

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 15V dc, 1.9A Output, 23W

Cena na upit

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 15V dc, 1.9A Output, 23W

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Type

Switch Mode

Output Voltage

15V dc

Output Current

1.9A

Input Voltage

230V ac

Power Rating

23W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

54mm

Depth

90mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Ripple And Noise

200 mV Pk-Pk

Load Regulation

1.5%

Zemlja podrijetla

Austria