Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital
RS kataloški broj:: 662-3494robna marka: SiemensProizvođački broj:: 6ES7132-4BD02-0AA0Distrelec Article No.: 11090693

Tehnička dokumentacija
Tehnički podaci
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
Micro 800
Output Type
Digital
Number of Outputs
4
For Use With
SIMATIC ET 200S Series
Output Current
500 mA
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+55°C
Dimensions
81 x 15 x 52 mm
Zemlja podrijetla
Germany
You may be interested in
Siemens 1766 Series PLC I/O Module, Digitalrobna marka: Siemens
KM 271,02Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital
1
Cijena na upit
Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Siemens 1766 Series PLC I/O Module, Digitalrobna marka: Siemens
KM 271,02Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
Micro 800
Output Type
Digital
Number of Outputs
4
For Use With
SIMATIC ET 200S Series
Output Current
500 mA
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+55°C
Dimensions
81 x 15 x 52 mm
Zemlja podrijetla
Germany
You may be interested in
Siemens 1766 Series PLC I/O Module, Digitalrobna marka: Siemens
KM 271,02Each (bez PDV-a)