Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital Output, 8 (6 Digital, 2

RS kataloški broj:: 668-3046robna marka: SiemensProizvođački broj:: 6ES7211-1AD30-0XB0
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 Digital

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Maximum Operating Temperature

+45°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

500 mA

Cijena na upit

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital Output, 8 (6 Digital, 2

Cijena na upit

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital Output, 8 (6 Digital, 2

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 Digital

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Maximum Operating Temperature

+45°C

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

500 mA