Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensNumber of Inputs
10 (Digital)
Output Type
Digital
Input Type
Digital
Number of Outputs
6 (Digital)
Voltage Category
24 V dc
Width
125mm
Programming Language Used
FBD, Graph, HiGraph, Ladder Logic, SCL, STL
Output Current
0.5 (Signal 0) mA, 500 (Signal 1) mA
Dimensions
80 x 125 x 130 mm
Communication Port Type
RS485
Program Capacity
16 kB
Depth
130mm
Length
80mm
Detalji o proizvodu
S7-312C
SIMATIC S7-300 - CPU312C - For small applications with high requirements in terms of processing power
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SiemensNumber of Inputs
10 (Digital)
Output Type
Digital
Input Type
Digital
Number of Outputs
6 (Digital)
Voltage Category
24 V dc
Width
125mm
Programming Language Used
FBD, Graph, HiGraph, Ladder Logic, SCL, STL
Output Current
0.5 (Signal 0) mA, 500 (Signal 1) mA
Dimensions
80 x 125 x 130 mm
Communication Port Type
RS485
Program Capacity
16 kB
Depth
130mm
Length
80mm
Detalji o proizvodu
S7-312C
SIMATIC S7-300 - CPU312C - For small applications with high requirements in terms of processing power
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.