Tehnička dokumentacija
Tehnički podaci
Brand
SiemensAccessory Type
Input Relay Module
Range
Simatic
Series
SIMATIC S7-300 Series
Input Type
Digital
Number of Inputs
32
For Use With
S7-300 Series
Supply Voltage
24 V
Cable Length
600 m, 1000m
Dimensions
125 x 40 x 120 mm
Zemlja podrijetla
Germany
Možda će vas interesovati

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V Supply, 32-Input, Digital Inputrobna marka: Siemens
Cijena na upitEach (bez PDV-a)
Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 Vrobna marka: Siemens
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Siemens SIMATIC S7-300 Series Series Input Relay Module for Use with S7-300 Series, Digital, 24 V
1
Cijena na upit
Siemens SIMATIC S7-300 Series Series Input Relay Module for Use with S7-300 Series, Digital, 24 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas interesovati

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V Supply, 32-Input, Digital Inputrobna marka: Siemens
Cijena na upitEach (bez PDV-a)
Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 Vrobna marka: Siemens
Cijena na upitEach (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensAccessory Type
Input Relay Module
Range
Simatic
Series
SIMATIC S7-300 Series
Input Type
Digital
Number of Inputs
32
For Use With
S7-300 Series
Supply Voltage
24 V
Cable Length
600 m, 1000m
Dimensions
125 x 40 x 120 mm
Zemlja podrijetla
Germany
Možda će vas interesovati

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V Supply, 32-Input, Digital Inputrobna marka: Siemens
Cijena na upitEach (bez PDV-a)
Siemens SIMATIC S7-300 Series Series Digital Input Expansion Module for Use with SIMATIC S7-300 Series, Digital, 24 Vrobna marka: Siemens
Cijena na upitEach (bez PDV-a)