Tehnička dokumentacija
Tehnički podaci
Brand
SiemensManufacturer Series
SIMATIC S7-1500T
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Ethernet, Profibus, Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Display Included
Yes
Programming Interface
Profibus, Profinet
Program Capacity
3 MB
Depth
129mm
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensManufacturer Series
SIMATIC S7-1500T
Number of Inputs
20
Output Type
CPU
For Use With
SIMATIC S7-1500 Series
Number of Digital Inputs
20
Number of Outputs
20
Voltage Category
24 V dc
Network Type
Ethernet, Profibus, Profinet
Number of Digital Outputs
20
Kit Included
No
Interface
PROFIBUS, PROFINET
Communication Port Type
Modbus
Display Included
Yes
Programming Interface
Profibus, Profinet
Program Capacity
3 MB
Depth
129mm
Dimensions
175 x 129 x 147 mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Width
175mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Battery Backup
No
Zemlja podrijetla
Germany