Tehnička dokumentacija
Tehnički podaci
Brand
SiemensPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector, M16
Response Time
<5 ms
Maximum Current
20 mA
Supply Voltage
7 → 33 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+85°C
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Switzerland
Detalji o proizvodu
Siemens SITRANS P220 Series Pressure Transmitters
Siemens SITRANS P220 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a stainless steel measuring cell with a thick-film resistance bridge that the operating pressure is transmitted through. The P220 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.
KM 601,70
KM 601,70 Each (bez PDV-a)
KM 703,99
KM 703,99 Each (s PDV-om)
1
KM 601,70
KM 601,70 Each (bez PDV-a)
KM 703,99
KM 703,99 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SiemensPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
0.25 %
Output Type
Analogue
Media Measured
Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector, M16
Response Time
<5 ms
Maximum Current
20 mA
Supply Voltage
7 → 33 V dc
Housing Material
Stainless Steel
Mounting Type
Threaded
Maximum Operating Temperature
+85°C
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Switzerland
Detalji o proizvodu
Siemens SITRANS P220 Series Pressure Transmitters
Siemens SITRANS P220 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a stainless steel measuring cell with a thick-film resistance bridge that the operating pressure is transmitted through. The P220 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.