Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP30, 1950 x 300 x 400mm

RS kataloški broj:: 629-200robna marka: SiemensProizvođački broj:: 8GK1483-8KN15
brand-logo
Prikaži sve u Floor Standing Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Number Of Doors

1

IP Rating

IP30

Series

8GK1483

Door Type

Plain Door

Body Material

Steel

External Dimensions

1950 x 300 x 400mm

Zemlja podrijetla

Germany

Cijena na upit

Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP30, 1950 x 300 x 400mm

Cijena na upit

Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP30, 1950 x 300 x 400mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Number Of Doors

1

IP Rating

IP30

Series

8GK1483

Door Type

Plain Door

Body Material

Steel

External Dimensions

1950 x 300 x 400mm

Zemlja podrijetla

Germany