Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 1kA Input, 100mm Bore, 600 V

RS kataloški broj:: 640-668robna marka: Sifam TinsleyProizvođački broj:: ESCT-RC100-1000A
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Series

ESCT-RC

Bore Size

100mm

Transformer Type

Rogowski Coil

Sensor Technology

Current Transformer

Supply Voltage

600 V

Input Current

1kA

Zemlja podrijetla

China

KM 226,21

KM 226,21 Each (bez PDV-a)

KM 264,67

KM 264,67 Each (s PDV-om)

Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 1kA Input, 100mm Bore, 600 V

KM 226,21

KM 226,21 Each (bez PDV-a)

KM 264,67

KM 264,67 Each (s PDV-om)

Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 1kA Input, 100mm Bore, 600 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Series

ESCT-RC

Bore Size

100mm

Transformer Type

Rogowski Coil

Sensor Technology

Current Transformer

Supply Voltage

600 V

Input Current

1kA

Zemlja podrijetla

China