Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 3kA Input, 150mm Bore, 600 V

RS kataloški broj:: 640-671robna marka: Sifam TinsleyProizvođački broj:: ESCT-RC150-3000A
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Series

ESCT-RC

Bore Size

150mm

Transformer Type

Rogowski Coil

Sensor Technology

Current Transformer

Supply Voltage

600 V

Input Current

3kA

Zemlja podrijetla

China

KM 259,22

KM 259,22 Each (bez PDV-a)

KM 303,29

KM 303,29 Each (s PDV-om)

Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 3kA Input, 150mm Bore, 600 V

KM 259,22

KM 259,22 Each (bez PDV-a)

KM 303,29

KM 303,29 Each (s PDV-om)

Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 3kA Input, 150mm Bore, 600 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Series

ESCT-RC

Bore Size

150mm

Transformer Type

Rogowski Coil

Sensor Technology

Current Transformer

Supply Voltage

600 V

Input Current

3kA

Zemlja podrijetla

China