Sifam Tinsley Omega Series Current Transformer, 300A Input, 300:5, 5 A Output, 26mm Bore

RS kataloški broj:: 136-6363robna marka: Sifam TinsleyProizvođački broj:: XM07-285081S000000
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Current Ratio

300:5

Bore Size

26mm

Input Current

300A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Series

Omega

Dimensions

50 x 44.5 x 70 mm

Zemlja podrijetla

India

Detalji o proizvodu

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Sifam Tinsley Omega Series Current Transformer, 300A Input, 300:5, 5 A Output, 26mm Bore

Cijena na upit

Sifam Tinsley Omega Series Current Transformer, 300A Input, 300:5, 5 A Output, 26mm Bore
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Current Ratio

300:5

Bore Size

26mm

Input Current

300A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Series

Omega

Dimensions

50 x 44.5 x 70 mm

Zemlja podrijetla

India

Detalji o proizvodu

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.

Current Transformers