Tehnička dokumentacija
Tehnički podaci
Brand
Sifam TinsleyCurrent Ratio
10:5
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Zemlja podrijetla
India
Detalji o proizvodu
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Current Transformers
RSD 3.689
RSD 3.689 Each (bez PDV-a)
RSD 4.427
RSD 4.427 Each (s PDV-om)
1
RSD 3.689
RSD 3.689 Each (bez PDV-a)
RSD 4.427
RSD 4.427 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.689 |
5 - 9 | RSD 3.592 |
10+ | RSD 3.587 |
Tehnička dokumentacija
Tehnički podaci
Brand
Sifam TinsleyCurrent Ratio
10:5
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Zemlja podrijetla
India
Detalji o proizvodu
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.