Signal Construct Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

RS kataloški broj:: 369-4478robna marka: Signal ConstructProizvođački broj:: SMCP08214
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

33.7mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LED Indicator, 8mm Mount, 12 & 24Vdc

Supplied with

fixing nut & spring washer

KM 19,62

KM 19,62 Each (bez PDV-a)

KM 22,95

KM 22,95 Each (s PDV-om)

Signal Construct Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

KM 19,62

KM 19,62 Each (bez PDV-a)

KM 22,95

KM 22,95 Each (s PDV-om)

Signal Construct Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 19,62
10 - 24KM 18,01
25 - 49KM 16,76
50 - 99KM 15,33
100+KM 13,81

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

33.7mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LED Indicator, 8mm Mount, 12 & 24Vdc

Supplied with

fixing nut & spring washer