Tehnička dokumentacija
Tehnički podaci
Brand
SimexChart Type
Multichannel Controller
Number of Inputs
4
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Current Measurement
20mA
Number of Outputs
4
Maximum Operating Voltage
260V ac/dc
Maximum Voltage Measurement
10V
Recorder Input Type
RTD, Thermocouple
Model Number p
SX-CMC99-04E0
IP Rating
IP40
Power Source
Mains
Width
100mm
Length
96mm
Height
96mm
Minimum Operating Voltage
85V ac/dc
Zemlja podrijetla
Poland
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SimexChart Type
Multichannel Controller
Number of Inputs
4
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Current Measurement
20mA
Number of Outputs
4
Maximum Operating Voltage
260V ac/dc
Maximum Voltage Measurement
10V
Recorder Input Type
RTD, Thermocouple
Model Number p
SX-CMC99-04E0
IP Rating
IP40
Power Source
Mains
Width
100mm
Length
96mm
Height
96mm
Minimum Operating Voltage
85V ac/dc
Zemlja podrijetla
Poland