Tehnička dokumentacija
Tehnički podaci
Brand
SIPMaximum Flow Rate
300L/min
Supply Voltage
230 V
Input Connection
1 in BSP
Maximum Head
11m
Body Material
Stainless Steel
Input Power
1000W
Maximum Fluid Temperature
+35°C
Output Connection Size
25.4mm
Pump Type
Submersible
IP Rating
IPX8
Zemlja podrijetla
China
KM 438,39
KM 438,39 Each (bez PDV-a)
KM 512,92
KM 512,92 Each (s PDV-om)
1
KM 438,39
KM 438,39 Each (bez PDV-a)
KM 512,92
KM 512,92 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SIPMaximum Flow Rate
300L/min
Supply Voltage
230 V
Input Connection
1 in BSP
Maximum Head
11m
Body Material
Stainless Steel
Input Power
1000W
Maximum Fluid Temperature
+35°C
Output Connection Size
25.4mm
Pump Type
Submersible
IP Rating
IPX8
Zemlja podrijetla
China