Tehnička dokumentacija
Tehnički podaci
Brand
SKFInside Diameter
30mm
Outside Diameter
72mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
42.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
3306
€ 143,10
€ 143,10 Each (bez PDV-a)
€ 167,43
€ 167,43 Each (s PDV-om)
1
€ 143,10
€ 143,10 Each (bez PDV-a)
€ 167,43
€ 167,43 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 143,10 |
5+ | € 139,34 |
Tehnička dokumentacija
Tehnički podaci
Brand
SKFInside Diameter
30mm
Outside Diameter
72mm
Race Width
30.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
42.5kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
3306