SKF 6000 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D

RS kataloški broj:: 286-7568robna marka: SKFProizvođački broj:: 6000
brand-logo
Prikaži sve u Ležajevi-kuglični

Tehnička dokumentacija

Tehnički podaci

Proizvođač

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Model Number p

6000

Partial Bearing Code

6000

Detalji o proizvodu

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 6,09

€ 6,09 komadno (bez PDV-a)

€ 7,61

€ 7,61 komadno (s PDV-om)

SKF 6000 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D

€ 6,09

€ 6,09 komadno (bez PDV-a)

€ 7,61

€ 7,61 komadno (s PDV-om)

SKF 6000 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 6,09
5+€ 5,94

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Model Number p

6000

Partial Bearing Code

6000

Detalji o proizvodu

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više