SKF 6202-2Z/C2 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

RS kataloški broj:: 207-7088robna marka: SKFProizvođački broj:: 6202-2Z/C2
brand-logo
Prikaži sve u Ball Bearings

Tehnička dokumentacija

Tehnički podaci

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C2

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6202-2Z/C2

Partial Bearing Code

6202

Zemlja podrijetla

Italy

KM 21,49

KM 21,49 Each (bez PDV-a)

KM 25,14

KM 25,14 Each (s PDV-om)

SKF 6202-2Z/C2 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

KM 21,49

KM 21,49 Each (bez PDV-a)

KM 25,14

KM 25,14 Each (s PDV-om)

SKF 6202-2Z/C2 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C2

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6202-2Z/C2

Partial Bearing Code

6202

Zemlja podrijetla

Italy