SKF 1 in Drive 105mm Axial Lock Nut Socket, 80 mm Overall Length

RS kataloški broj:: 124-8463robna marka: SKFProizvođački broj:: TMFS 16
brand-logo
Prikaži sve u Sockets

Tehnička dokumentacija

Tehnički podaci

Brand

SKF

Socket Size

105mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Axial Lock Nut Socket

Bit Length

80.0mm

Overall Length

80 mm

Zemlja podrijetla

Israel

Detalji o proizvodu

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 529,42

€ 529,42 Each (bez PDV-a)

€ 619,42

€ 619,42 Each (s PDV-om)

SKF 1 in Drive 105mm Axial Lock Nut Socket, 80 mm Overall Length

€ 529,42

€ 529,42 Each (bez PDV-a)

€ 619,42

€ 619,42 Each (s PDV-om)

SKF 1 in Drive 105mm Axial Lock Nut Socket, 80 mm Overall Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

SKF

Socket Size

105mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Axial Lock Nut Socket

Bit Length

80.0mm

Overall Length

80 mm

Zemlja podrijetla

Israel

Detalji o proizvodu

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.