Tehnička dokumentacija
Tehnički podaci
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.6 mA
Isolation Voltage
3.75 kVrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
KM 17,76
KM 17,76 Each (bez PDV-a)
KM 20,78
KM 20,78 Each (s PDV-om)
Standard
1
KM 17,76
KM 17,76 Each (bez PDV-a)
KM 20,78
KM 20,78 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 17,76 |
5+ | KM 17,45 |
Tehnička dokumentacija
Tehnički podaci
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.6 mA
Isolation Voltage
3.75 kVrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.